Part Details for SLA7220 by Epson Electronics America Inc
Overview of SLA7220 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLA7220
SLA7220 CAD Models
SLA7220 Part Data Attributes
|
SLA7220
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SLA7220
Epson Electronics America Inc
Field Programmable Gate Array, 1451 Gates, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Equivalent Gates | 1451 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1451 GATES | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |