SLA7060MLF2102
Description: Stepper Motor Controller, 1A, SIP-21

Overview of SLA7060MLF2102 by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for SLA7060MLF2102 by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLA7060MLF2102 by Sanken Electric Co Ltd

SLA7060MLF2102
Sanken Electric Co Ltd
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Part Package Code
ZFM
Package Description
,
Pin Count
21
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRES 10V TO 44V SUPPLY
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-XZFM-T21
Number of Functions
1
Number of Terminals
21
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Code
ZFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. SLA7060MLF2102
    Sanken Electric Co Ltd
    Stepper Motor Controller, 1A, SIP-21
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA7060MLF2102 by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA7060MLF2102 by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of SLA7060MLF2102 would you like to use for your alert(s)?
  • Please alert me when SLA7060MLF2102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLA7060MLF2102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA7060MLF2102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLA7060MLF2102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA7060MLF2102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA7060MLF2102 by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: