Datasheets
SLA7027MULF871 by: Allegro MicroSystems LLC

Motion Control Electronic, PZIP18,

Part Details for SLA7027MULF871 by Allegro MicroSystems LLC

Overview of SLA7027MULF871 by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for SLA7027MULF871

SLA7027MULF871 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SLA7027MULF871 Part Data Attributes

SLA7027MULF871 Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
SLA7027MULF871 Allegro MicroSystems LLC Motion Control Electronic, PZIP18,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Package Description ZIP, ZIP18,.16,66TB
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PZIP-T18
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP18,.16,66TB
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 15 mA
Surface Mount NO
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 1.65 mm
Terminal Position ZIG-ZAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA7027MULF871 by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA7027MULF871 by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of SLA7027MULF871 would you like to use for your alert(s)?
  • Please alert me when SLA7027MULF871 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLA7027MULF871 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA7027MULF871 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLA7027MULF871 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA7027MULF871.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA7027MULF871 by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: