Datasheets
SLA6805MH by: Sanken Electric Co Ltd

AC Motor Controller,

Part Details for SLA6805MH by Sanken Electric Co Ltd

Overview of SLA6805MH by Sanken Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SLA6805MH

SLA6805MH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SLA6805MH Part Data Attributes

SLA6805MH Sanken Electric Co Ltd
Buy Now Datasheet
Compare Parts:
SLA6805MH Sanken Electric Co Ltd AC Motor Controller,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SANKEN ELECTRIC CO LTD
Package Description ZIP-23
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-04-25
Analog IC - Other Type AC MOTOR CONTROLLER
JESD-30 Code R-XZFM-T23
Number of Functions 1
Number of Terminals 23
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Output Current-Max 6 A
Package Body Material UNSPECIFIED
Package Code ZFM
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max (Isup) 3.1 mA
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 13.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Position ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA6805MH by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA6805MH by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of SLA6805MH would you like to use for your alert(s)?
  • Please alert me when SLA6805MH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLA6805MH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA6805MH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLA6805MH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA6805MH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA6805MH by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: