SLA580EC4T3FXQ
ROHM Semiconductor
Description: Single Color LED, Bluish Green, Colorless Transparent, T-1 3/4, 5mm,

Overview of SLA580EC4T3FXQ by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for SLA580EC4T3FXQ by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLA580EC4T3FXQ by ROHM Semiconductor

SLA580EC4T3FXQ
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
BLUISH GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e1
Lens Type
COLORLESS TRANSPARENT
Luminous Intensity-Nom
2750.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.5 mm
Packing Method
BULK
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.5 mm
Viewing Angle
10 deg
Want to compare parts?
  1. SLA580EC4T3FXQ
    ROHM Semiconductor
    Single Color LED, Bluish Green, Colorless Transparent, T-1 3/4, 5mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA580EC4T3FXQ by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA580EC4T3FXQ by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SLA580EC4T3FXQ would you like to use for your alert(s)?
  • Please alert me when SLA580EC4T3FXQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLA580EC4T3FXQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA580EC4T3FXQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLA580EC4T3FXQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA580EC4T3FXQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA580EC4T3FXQ by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: