Part Details for SLA560JT by ROHM Semiconductor
Overview of SLA560JT by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLA560JT
SLA560JT CAD Models
SLA560JT Part Data Attributes
|
SLA560JT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLA560JT
ROHM Semiconductor
SINGLE COLOR LED, ULTRA BRIGHT RED, 5 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Color | ULTRA BRIGHT RED | |
Configuration | SINGLE | |
Lens Type | TRANSPARENCE CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |