Part Details for SLA509T by Epson Electronics America Inc
Overview of SLA509T by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SLA509T
SLA509T CAD Models
SLA509T Part Data Attributes
|
SLA509T
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SLA509T
Epson Electronics America Inc
FPGA, 84318 GATES, UUC168, TCP-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH 2.0V SUPPLY VOLTAGE | |
Combinatorial Delay of a CLB-Max | 0.14 ns | |
JESD-30 Code | X-XUUC-N168 | |
Number of Equivalent Gates | 84318 | |
Number of Terminals | 168 | |
Organization | 84318 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |