Part Details for SLA5060 by Sanken Electric Co Ltd
Overview of SLA5060 by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SLA5060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA5060-ND
|
DigiKey | MOSFET 3N/3P-CH 60V 6A 12SIP Min Qty: 1080 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3375 | Buy Now |
DISTI #
79370774
|
Verical | Trans MOSFET N/P-CH 60V 6A 12-Pin(12+Tab) SIP Min Qty: 7 Package Multiple: 1 | Americas - 524 |
|
$3.9125 / $5.0375 | Buy Now |
DISTI #
C1S721000020286
|
Chip1Stop | Trans MOSFET N/P-CH 60V 6A 12-Pin(12+Tab) SIP RoHS: Compliant pbFree: Yes Container: Bulk | 524 |
|
$3.1300 / $4.0300 | Buy Now |
Part Details for SLA5060
SLA5060 CAD Models
SLA5060 Part Data Attributes
|
SLA5060
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA5060
Sanken Electric Co Ltd
Power Field-Effect Transistor, 6A I(D), 60V, 0.22ohm, 6-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SLA, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SLA, SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T12 | |
Number of Elements | 6 | |
Number of Terminals | 12 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |