SL8ALF-02-1133-BA
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, 0.8W, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 3040, SOIC, LEAD FREE

Overview of SL8ALF-02-1133-BA by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
RFS1113-393ME Coilcraft Inc General Purpose Inductor,
RFS1113-333ME Coilcraft Inc General Purpose Inductor,

CAD Models for SL8ALF-02-1133-BA by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL8ALF-02-1133-BA by TT Electronics Resistors

SL8ALF-02-1133-BA
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
, 3040
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Element Power Dissipation
0.1 W
First Element Resistance
113000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.54 mm
Package Length
10.2108 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
7.493 mm
Packing Method
TR; TUBE
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Resistance
113000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3040
Surface Mount
YES
Technology
Thin Film
Temperature Coefficient
50 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
GULL WING
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. SL8ALF-02-1133-BA
    TT Electronics Resistors
    Array/Network Resistor, Isolated, 0.8W, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 3040, SOIC, LEAD FREE
    VS

Alternate Parts for SL8ALF-02-1133-BA

This table gives cross-reference parts and alternative options found for SL8ALF-02-1133-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL8ALF-02-1133-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL8A-02-1133-BAPB RESISTOR, NETWORK, FILM, ISOLATED, 1.2W, SURFACE MOUNT, SOIC TT Electronics Welwyn Components SL8ALF-02-1133-BA vs SL8A-02-1133-BAPB
SL8A-02-1133-BA Array/Network Resistor, Isolated, 1.2W, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 3040, SOIC, LEAD FREE TT Electronics Resistors SL8ALF-02-1133-BA vs SL8A-02-1133-BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL8ALF-02-1133-BA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL8ALF-02-1133-BA by TT Electronics Resistors

  • Please alert me when SL8ALF-02-1133-BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL8ALF-02-1133-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL8ALF-02-1133-BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL8ALF-02-1133-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL8ALF-02-1133-BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL8ALF-02-1133-BA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: