Datasheets
SL8ALF-01-1423-BA by: TT Electronics Resistors

Array/Network Resistor, Isolated, 0.8W, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 3040, SOIC, LEAD FREE

Part Details for SL8ALF-01-1423-BA by TT Electronics Resistors

Overview of SL8ALF-01-1423-BA by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ADG1423BRMZ Analog Devices 2.5ohm Max Ron ±15V iCMOS Dual
ADG1423BRMZ-REEL7 Analog Devices 2.5ohm Max Ron ±15V iCMOS Dual
ADG1423BCPZ-REEL7 Analog Devices 2.5ohm Max Ron ±15V iCMOS Dual

Part Details for SL8ALF-01-1423-BA

SL8ALF-01-1423-BA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SL8ALF-01-1423-BA Part Data Attributes

SL8ALF-01-1423-BA TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
SL8ALF-01-1423-BA TT Electronics Resistors Array/Network Resistor, Isolated, 0.8W, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 3040, SOIC, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description , 3040
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature PRECISION
Element Power Dissipation 0.1 W
First Element Resistance 142000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 8
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 2.54 mm
Package Length 10.2108 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 7.493 mm
Packing Method TR; TUBE
Rated Power Dissipation (P) 0.8 W
Rated Temperature 70 °C
Resistance 142000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 3040
Surface Mount YES
Technology Thin Film
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape GULL WING
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for SL8ALF-01-1423-BA

This table gives cross-reference parts and alternative options found for SL8ALF-01-1423-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL8ALF-01-1423-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SL8A-01-1423-BA RESISTOR, NETWORK, FILM, ISOLATED, 1.2W, SURFACE MOUNT, SOIC, LEAD FREE TT Electronics Welwyn Components SL8ALF-01-1423-BA vs SL8A-01-1423-BA
SL8A-01-1423-BA Array/Network Resistor, Isolated, 1.2W, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 3040, SOIC, LEAD FREE TT Electronics Resistors SL8ALF-01-1423-BA vs SL8A-01-1423-BA
Part Number Description Manufacturer Compare
SL8A-01-1423-BA RESISTOR, NETWORK, FILM, ISOLATED, 1.2W, SURFACE MOUNT, SOIC, LEAD FREE TT Electronics Welwyn Components SL8ALF-01-1423-BA vs SL8A-01-1423-BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL8ALF-01-1423-BA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL8ALF-01-1423-BA by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SL8ALF-01-1423-BA would you like to use for your alert(s)?
  • Please alert me when SL8ALF-01-1423-BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL8ALF-01-1423-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL8ALF-01-1423-BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL8ALF-01-1423-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL8ALF-01-1423-BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL8ALF-01-1423-BA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: