Part Details for SL752C224MABTR2 by Kyocera AVX Components
Overview of SL752C224MABTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL752C224MABTR2
SL752C224MABTR2 CAD Models
SL752C224MABTR2 Part Data Attributes
|
SL752C224MABTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL752C224MABTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 4015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL752C224MABTR2
This table gives cross-reference parts and alternative options found for SL752C224MABTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL752C224MABTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR402C224MAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL752C224MABTR2 vs SR402C224MAT |
SR402C224MTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SL752C224MABTR2 vs SR402C224MTRTR2 |
SL752C224MAB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SL752C224MABTR2 vs SL752C224MAB |
SR402C224MTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SL752C224MABTR2 vs SR402C224MTR |
SR402C224MATTRX | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SL752C224MABTR2 vs SR402C224MATTRX |
SL402C224MABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SL752C224MABTR2 vs SL402C224MABTRX |
SR402C224MAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 4015, RADIAL LEADED | Kyocera AVX Components | SL752C224MABTR2 vs SR402C224MAA |
SL752C224MABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SL752C224MABTR2 vs SL752C224MABTR1 |
SR402C224MTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SL752C224MABTR2 vs SR402C224MTRTRX |
SR402C224MAATRX | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 4015, | Kyocera AVX Components | SL752C224MABTR2 vs SR402C224MAATRX |