Part Details for SL6619/KG/TP1Q by Zarlink Semiconductor Inc
Overview of SL6619/KG/TP1Q by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL6619/KG/TP1Q
SL6619/KG/TP1Q CAD Models
SL6619/KG/TP1Q Part Data Attributes:
|
SL6619/KG/TP1Q
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SL6619/KG/TP1Q
Zarlink Semiconductor Inc
Paging Receiver, Bipolar, PQFP32, 7 X 7 MM, 1.0 MM HEIGHT, MS-026ABA, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TQFP, TQFP32,.35SQ,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for SL6619/KG/TP1Q
This table gives cross-reference parts and alternative options found for SL6619/KG/TP1Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL6619/KG/TP1Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL6619/KG/TP1Q | Paging Receiver, PQFP32, TQFP-32 | Microsemi Corporation | SL6619/KG/TP1Q vs SL6619/KG/TP1Q |
SL6619/KG/TP2N | Paging Receiver, PQFP32, 7 X 7 MM, 1.0 MM HEIGHT, LEAD FREE, MS-026ABA, TQFP-32 | Zarlink Semiconductor Inc | SL6619/KG/TP1Q vs SL6619/KG/TP2N |
SL6619/KG/TP1Q | Paging Receiver, PQFP32, | Dynex Semiconductor | SL6619/KG/TP1Q vs SL6619/KG/TP1Q |
SL6619/KG/TP2N | TELECOM, PAGING RECEIVER, PQFP32, 7 X 7 MM, 1.0 MM HEIGHT, LEAD FREE, MS-026ABA, TQFP-32 | Microsemi Corporation | SL6619/KG/TP1Q vs SL6619/KG/TP2N |