Part Details for SL6609A/KG/NPDE by Dynex Semiconductor
Overview of SL6609A/KG/NPDE by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for SL6609A/KG/NPDE
SL6609A/KG/NPDE CAD Models
SL6609A/KG/NPDE Part Data Attributes:
|
SL6609A/KG/NPDE
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SL6609A/KG/NPDE
Dynex Semiconductor
Paging Receiver, PDSO28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.8 mA | |
Surface Mount | YES | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SL6609A/KG/NPDE
This table gives cross-reference parts and alternative options found for SL6609A/KG/NPDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL6609A/KG/NPDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL6609A/KG/NPDS | Paging Receiver, Bipolar, PDSO28, PLASTIC, SSOP-28 | Microsemi Corporation | SL6609A/KG/NPDE vs SL6609A/KG/NPDS |
SL6609A/KG/NPDE | Paging Receiver, PDSO28, PLASTIC, SSOP-28 | Microsemi Corporation | SL6609A/KG/NPDE vs SL6609A/KG/NPDE |
SL6609A/KG/NPDE | Paging Receiver, PDSO28, PLASTIC, SSOP-28 | Zarlink Semiconductor Inc | SL6609A/KG/NPDE vs SL6609A/KG/NPDE |