SL6601CLC
Description: Receiver IC, Bipolar, CQCC18,

Overview of SL6601CLC by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SL6601CLC by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL6601CLC by Zarlink Semiconductor Inc

SL6601CLC
Zarlink Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
QCCN, LCC18,.3X.43
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XQCC-N18
JESD-609 Code
e0
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC18,.3X.43
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
2.7 mA
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. SL6601CLC
    Zarlink Semiconductor Inc
    Receiver IC, Bipolar, CQCC18,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL6601CLC by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL6601CLC by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of SL6601CLC would you like to use for your alert(s)?
  • Please alert me when SL6601CLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL6601CLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL6601CLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL6601CLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL6601CLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL6601CLC by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: