Part Details for SL655A103KABAP1 by Kyocera AVX Components
Overview of SL655A103KABAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL655A103KABAP1
SL655A103KABAP1 CAD Models
SL655A103KABAP1 Part Data Attributes
|
SL655A103KABAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL655A103KABAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL655A103KABAP1
This table gives cross-reference parts and alternative options found for SL655A103KABAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL655A103KABAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR305A103KTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Kyocera AVX Components | SL655A103KABAP1 vs SR305A103KTRTRX |
SCR07B103KGX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | KEMET Corporation | SL655A103KABAP1 vs SCR07B103KGX |
SR305A103KAATR2 | CAPACITOR, CERAMIC, 50V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL655A103KABAP1 vs SR305A103KAATR2 |
SL655A103KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Kyocera AVX Components | SL655A103KABAP1 vs SL655A103KABTRX |
SL655A103KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Kyocera AVX Components | SL655A103KABAP1 vs SL655A103KABTR1 |
SR305A103KAATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SL655A103KABAP1 vs SR305A103KAATR1 |
SR655A103KART | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Kyocera AVX Components | SL655A103KABAP1 vs SR655A103KART |
SCR07B103KWX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | KEMET Corporation | SL655A103KABAP1 vs SCR07B103KWX |
SR305A103KATTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Kyocera AVX Components | SL655A103KABAP1 vs SR305A103KATTR1 |
SR305A103KTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 3015, | Kyocera AVX Components | SL655A103KABAP1 vs SR305A103KTR |