Part Details for SL617212G by Fischer Elektronik GmbH & Co KG
Overview of SL617212G by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL617212G
SL617212G CAD Models
SL617212G Part Data Attributes
|
SL617212G
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SL617212G
Fischer Elektronik GmbH & Co KG
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SL617212G
This table gives cross-reference parts and alternative options found for SL617212G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL617212G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951412-80122-AR | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | SL617212G vs 951412-80122-AR |
92028-112 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SL617212G vs 92028-112 |
951412-80115-AR | 12 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | SL617212G vs 951412-80115-AR |
ZSS-106-08-G-D-1200 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SL617212G vs ZSS-106-08-G-D-1200 |
92663-912 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SL617212G vs 92663-912 |
91886-012 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SL617212G vs 91886-012 |
88808-812 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SL617212G vs 88808-812 |
89579-712 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SL617212G vs 89579-712 |
951412-80122-AR | 12 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | SL617212G vs 951412-80122-AR |
93978-212 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SL617212G vs 93978-212 |