Part Details for SL592A5R1KABTRX by Kyocera AVX Components
Overview of SL592A5R1KABTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL592A5R1KABTRX
SL592A5R1KABTRX CAD Models
SL592A5R1KABTRX Part Data Attributes
|
SL592A5R1KABTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL592A5R1KABTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL592A5R1KABTRX
This table gives cross-reference parts and alternative options found for SL592A5R1KABTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL592A5R1KABTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL222A5R1KABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL592A5R1KABTRX vs SL222A5R1KABT |
SL592A5R1KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL592A5R1KABTRX vs SL592A5R1KABTR2 |
SR202A5R1KTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL592A5R1KABTRX vs SR202A5R1KTRTR2 |
SL212A5R1KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL592A5R1KABTRX vs SL212A5R1KABTRX |
SL592A5R1KABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL592A5R1KABTRX vs SL592A5R1KABT |
SL212A5R1KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL592A5R1KABTRX vs SL212A5R1KABTR1 |
SL592A5R1KAB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL592A5R1KABTRX vs SL592A5R1KAB |
SL212A5R1KAB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL592A5R1KABTRX vs SL212A5R1KAB |
SR202A5R1KTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL592A5R1KABTRX vs SR202A5R1KTRTR1 |
SR202A5R1KTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 2012, | Kyocera AVX Components | SL592A5R1KABTRX vs SR202A5R1KTRTRX |