Part Details for SL592A220DABAP1 by Kyocera AVX Components
Overview of SL592A220DABAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL592A220DABAP1
SL592A220DABAP1 CAD Models
SL592A220DABAP1 Part Data Attributes
|
SL592A220DABAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL592A220DABAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL592A220DABAP1
This table gives cross-reference parts and alternative options found for SL592A220DABAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL592A220DABAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL212A220DABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SL592A220DABAP1 vs SL212A220DABAP1 |
SR202A220DTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SL592A220DABAP1 vs SR202A220DTR |
SL592A220DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SL592A220DABAP1 vs SL592A220DABTR1 |
SL212A220DABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SL592A220DABAP1 vs SL212A220DABTR2 |
SR202A220DTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SL592A220DABAP1 vs SR202A220DTRTRX |
SL212A220DABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SL592A220DABAP1 vs SL212A220DABT |
SL222A220DAB | Ceramic Capacitor, Ceramic, 200V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL592A220DABAP1 vs SL222A220DAB |
SL222A220DABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SL592A220DABAP1 vs SL222A220DABT |
SL592A220DABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2012, | Kyocera AVX Components | SL592A220DABAP1 vs SL592A220DABT |
SL212A220DAB | Ceramic Capacitor, Ceramic, 200V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL592A220DABAP1 vs SL212A220DAB |