Part Details for SL5-082M by Tecal Manufacturing LLC
Overview of SL5-082M by Tecal Manufacturing LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL082MJGB | Texas Instruments | High Speed JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125 |
Part Details for SL5-082M
SL5-082M CAD Models
SL5-082M Part Data Attributes
|
SL5-082M
Tecal Manufacturing LLC
Buy Now
Datasheet
|
Compare Parts:
SL5-082M
Tecal Manufacturing LLC
General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
Alternate Parts for SL5-082M
This table gives cross-reference parts and alternative options found for SL5-082M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL5-082M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LEM3225T82NM | General Purpose Inductor, 0.082uH, 20%, 1 Element, SMD | TAIYO YUDEN | SL5-082M vs LEM3225T82NM |
LEM3225B82NM | General Purpose Inductor, 0.082uH, 20%, 1 Element, SMD | TAIYO YUDEN | SL5-082M vs LEM3225B82NM |