Part Details for SL4937 by Surge Components Inc
Overview of SL4937 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL4937
SL4937 CAD Models
SL4937 Part Data Attributes
|
SL4937
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SL4937
Surge Components Inc
Rectifier Diode, 1 Element, 1A, Silicon, SL-41, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SL4937
This table gives cross-reference parts and alternative options found for SL4937. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL4937, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AG01YVO | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SL4937 vs AG01YVO |
SF13-A | Rectifier Diode, 1 Element, 1A, Silicon | Diodes Incorporated | SL4937 vs SF13-A |
SV5614UL | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | SL4937 vs SV5614UL |
FIT6G | Rectifier Diode, 1 Element, 1A, Silicon, | Surge Components Inc | SL4937 vs FIT6G |
SJ5614UL | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | SL4937 vs SJ5614UL |
FSM10-10-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SL4937 vs FSM10-10-T/R |
FR101-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SL4937 vs FR101-T/B |
RL104-13 | Rectifier Diode, 1 Element, 1A, Silicon | Diodes Incorporated | SL4937 vs RL104-13 |
SEPL-62 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SL4937 vs SEPL-62 |
AL01ZV3 | Rectifier Diode, 1 Element, 1A, Silicon, | Sanken Electric Co Ltd | SL4937 vs AL01ZV3 |