Part Details for SL4447 by Surge Components Inc
Overview of SL4447 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SL4447
SL4447 CAD Models
SL4447 Part Data Attributes:
|
SL4447
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SL4447
Surge Components Inc
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SL4447
This table gives cross-reference parts and alternative options found for SL4447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL4447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL4448T/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, MICROMELF-2 | PanJit Semiconductor | SL4447 vs MCL4448T/R7 |
BAT46-AP | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | SL4447 vs BAT46-AP |
MCL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MICROMELF-2 | Excel (Suzhou) Semiconductor Co Ltd | SL4447 vs MCL4448 |
LL4448T/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, LL-34, MINIMELF-2 | PanJit Semiconductor | SL4447 vs LL4448T/R7 |
LS4448_R1_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | SL4447 vs LS4448_R1_10001 |
MCL4448T/R13 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, MICROMELF-2 | PanJit Semiconductor | SL4447 vs MCL4448T/R13 |
LL4148 | Rectifier Diode | Taiwan Semiconductor | SL4447 vs LL4148 |
SL4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | SL4447 vs SL4449 |
DL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, MINIMELF-2 | DC Components Co Ltd | SL4447 vs DL4148 |
DL4151 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, 2 PIN | Hitano Enterprise Corp | SL4447 vs DL4151 |