Part Details for SL3TTED13L0F by KOA Speer Electronics Inc
Overview of SL3TTED13L0F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL3TTED13L0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-SL3TTE13L0F
|
Mouser Electronics | Current Sense Resistors - SMD 3watts 13mohms 1% RoHS: Compliant | 0 |
|
$0.5000 / $1.0600 | Order Now |
DISTI #
SL3TTED13L0F
|
TTI | Current Sense Resistors - SMD 3watts 13mohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.5000 | Buy Now |
Part Details for SL3TTED13L0F
SL3TTED13L0F CAD Models
SL3TTED13L0F Part Data Attributes
|
SL3TTED13L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL3TTED13L0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 3W, 0.013ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4528, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 11.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.013 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |