Part Details for SL3S1213FUF,003 by NXP Semiconductors
Overview of SL3S1213FUF,003 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SL3S1213FUF,003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9087
|
Newark | Ucode G2Il And G2Il+/Ffc Rohs Compliant: Yes |Nxp SL3S1213FUF,003 Min Qty: 139351 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SL3S1213FUF,003
SL3S1213FUF,003 CAD Models
SL3S1213FUF,003 Part Data Attributes
|
SL3S1213FUF,003
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL3S1213FUF,003
NXP Semiconductors
SL3S1203_1213 - UCODE G2iL and G2iL+
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIE-4 | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XUUC-N4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.265 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |