Part Details for SL3S1204FUD/BG by NXP Semiconductors
Overview of SL3S1204FUD/BG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SL3S1204FUD/BG
SL3S1204FUD/BG CAD Models
SL3S1204FUD/BG Part Data Attributes
|
SL3S1204FUD/BG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL3S1204FUD/BG
NXP Semiconductors
IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | WAFER | |
Package Description | QCCN, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XUCC-N4 | |
JESD-609 Code | e4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |