-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SL3S1003_1013 - UCODE G2iM and G2iM+ SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6266
|
Newark | Rfid Read/Write, 960Mhz, Xson-6, Frequency Min:840Mhz, Frequency Max:960Mhz, Rfid Ic Type:Read, Write, Programmable Memory:448Bit, Output Power:-, Rf Ic Case Style:Xson, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:-, Rohs Compliant: Yes |Nxp SL3S1013FTB0,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9240 |
|
$0.2900 / $0.4780 | Buy Now |
DISTI #
45W9184
|
Newark | Ucode G2Im And G2Im+/ Reel Rohs Compliant: Yes |Nxp SL3S1013FTB0,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2310 | Buy Now |
DISTI #
41AH8262
|
Newark | Rfid, Read/Write, 960Mhz, Xson-6, Frequency Min:840Mhz, Frequency Max:960Mhz, Rfid Ic Type:Read, Write, Programmable Memory:448Bit, Output Power:-, Rf Ic Case Style:Xson, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:- Rohs Compliant: Yes |Nxp SL3S1013FTB0,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 | Buy Now |
DISTI #
568-13256-1-ND
|
DigiKey | RFID TAG R/W 840-960MHZ INLAY Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6765 In Stock |
|
$0.1719 / $0.4900 | Buy Now |
DISTI #
SL3S1013FTB0,115
|
Avnet Americas | Transponder 6-Pin XSON - Tape and Reel (Alt: SL3S1013FTB0,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 / $0.1898 | Buy Now |
DISTI #
771-SL3S1013FTB0115
|
Mouser Electronics | NFC/RFID Tags & Transponders UHF RFID GEN2 256bit RoHS: Compliant | 29737 |
|
$0.1720 / $0.3900 | Buy Now |
DISTI #
V72:2272_06544243
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 840000kHz to 960000kHz 640bit 6-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2242 Container: Cut Strips | Americas - 703 |
|
$0.1764 / $0.2602 | Buy Now |
|
Future Electronics | SL3S1003 Series 2.2 V 280 µa 960 MHz UCODE G2iM and G2iM+ Transponder Ics-XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1680 / $0.1790 | Buy Now |
DISTI #
65006500
|
Verical | NFC/RFID Tag and Transponder IC 840000kHz to 960000kHz 640bit 6-Pin XSON T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2242 | Americas - 703 |
|
$0.1764 / $0.2328 | Buy Now |
|
Rochester Electronics | Telecom Circuit, 1-Func, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1875 / $0.2206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL3S1013FTB0,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL3S1013FTB0,115
NXP Semiconductors
SL3S1003_1013 - UCODE G2iM and G2iM+ SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1.45 X 1 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT886F1, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |