Part Details for SL3641 by Sharlight Electronics
Overview of SL3641 by Sharlight Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL36411DRZ-TS | Renesas Electronics Corporation | Quad Lane Extender | |
ISL36411DRZ-EVALZ | Renesas Electronics Corporation | Quad Lane Extender Evaluation Board | |
ISL36411DRZ-T7 | Renesas Electronics Corporation | Quad Lane Extender |
Part Details for SL3641
SL3641 CAD Models
SL3641 Part Data Attributes
|
SL3641
Sharlight Electronics
Buy Now
Datasheet
|
Compare Parts:
SL3641
Sharlight Electronics
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHARLIGHT ELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 7.1 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |