SL307A2R4CABT
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015,

Overview of SL307A2R4CABT by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SL307A2R4CABT by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL307A2R4CABT by Kyocera AVX Components

SL307A2R4CABT
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 3015
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
Length
7.62 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10.4167%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10.4167%
Rated (DC) Voltage (URdc)
500 V
Size Code
3015
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.81 mm
Want to compare parts?
  1. SL307A2R4CABT
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015,
    VS

Alternate Parts for SL307A2R4CABT

This table gives cross-reference parts and alternative options found for SL307A2R4CABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL307A2R4CABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL307A2R4CABTRX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015, Kyocera AVX Components SL307A2R4CABT vs SL307A2R4CABTRX
SL307A2R4CAB Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015, Kyocera AVX Components SL307A2R4CABT vs SL307A2R4CAB
SL657A2R4CABTRX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015, Kyocera AVX Components SL307A2R4CABT vs SL657A2R4CABTRX
SR307A2R4CARTR1 Ceramic Capacitor, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015, Kyocera AVX Components SL307A2R4CABT vs SR307A2R4CARTR1
SL657A2R4CABT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015, Kyocera AVX Components SL307A2R4CABT vs SL657A2R4CABT
SL657A2R4CABTR1 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015, Kyocera AVX Components SL307A2R4CABT vs SL657A2R4CABTR1
SR307A2R4CARTR2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015, Kyocera AVX Components SL307A2R4CABT vs SR307A2R4CARTR2
SR307A2R4CART Ceramic Capacitor, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015, Kyocera AVX Components SL307A2R4CABT vs SR307A2R4CART
SR657A2R4CART Ceramic Capacitor, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015, Kyocera AVX Components SL307A2R4CABT vs SR657A2R4CART
SR307A2R4CARAP1 Ceramic Capacitor, Ceramic, 500V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 3015, Kyocera AVX Components SL307A2R4CABT vs SR307A2R4CARAP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL307A2R4CABT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL307A2R4CABT by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SL307A2R4CABT would you like to use for your alert(s)?
  • Please alert me when SL307A2R4CABT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL307A2R4CABT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL307A2R4CABT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL307A2R4CABT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL307A2R4CABT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL307A2R4CABT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: