Part Details for SL2S5002FTB,115 by NXP Semiconductors
Overview of SL2S5002FTB,115 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SL2S5002FTB,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4773
|
Newark | Rfid, Read/Write, 13.567Mhz, Xson-3, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:512Bit, Output Power:125Mw, Rf Ic Case Style:Xson, No. Of Pins:3Pins, Supply Voltage Min:1.5V, Rohs Compliant: Yes |Nxp SL2S5002FTB,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4920 |
|
$0.2390 / $0.4410 | Buy Now |
DISTI #
99R3029
|
Newark | Icode Slix-L/ Reel Rohs Compliant: Yes |Nxp SL2S5002FTB,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2150 | Buy Now |
DISTI #
568-15201-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 3XSON Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3870 In Stock |
|
$0.1803 / $0.5300 | Buy Now |
DISTI #
SL2S5002FTB,115
|
Avnet Americas | ICODE SLIX-L RF Interface 3-Pin XSON T/R - Tape and Reel (Alt: SL2S5002FTB,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1543 / $0.1696 | Buy Now |
DISTI #
771-SL2S5002FTB115
|
Mouser Electronics | NFC/RFID Tags & Transponders ICODE SLIX-L RoHS: Compliant | 2310 |
|
$0.1840 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1555 | Buy Now |
DISTI #
SL2S5002FTB,115
|
Avnet Silica | ICODE SLIX-L RF Interface 3-Pin XSON T/R (Alt: SL2S5002FTB,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SL2S5002FTB,115
|
EBV Elektronik | ICODE SLIX-L RF Interface 3-Pin XSON T/R (Alt: SL2S5002FTB,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SL2S5002FTB,115
SL2S5002FTB,115 CAD Models
SL2S5002FTB,115 Part Data Attributes
|
SL2S5002FTB,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL2S5002FTB,115
NXP Semiconductors
SL2S5002; SL2S5102 - ICODE SLIX-L SON 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1.45 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT1122, XSON-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1122 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |