-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SL2S2002; SL2S2102 - ICODE SLIX SON 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-12031-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 3XSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120695 In Stock |
|
$0.1879 / $0.5300 | Buy Now |
DISTI #
SL2S2002FTB,115
|
Avnet Americas | Dedicated Chip 3-Pin XSON - Tape and Reel (Alt: SL2S2002FTB,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1879 / $0.2074 | Buy Now |
DISTI #
771-SL2S2002FTB115
|
Mouser Electronics | NFC/RFID Tags & Transponders 13.56MHz 53KB/s 1.5m RoHS: Compliant | 666 |
|
$0.1880 / $0.5100 | Buy Now |
DISTI #
V72:2272_06544236
|
Arrow Electronics | NFC/RFID Tag and Transponder Chip 13553kHz to 13567kHz 1Kbit 3-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2342 Container: Cut Strips | Americas - 2990 |
|
$0.1927 / $0.4994 | Buy Now |
|
Future Electronics | SL2S002FTB Series ICODE SLIX IC Operating Frequency 13.56 MHz - XSON-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
DISTI #
73521425
|
Verical | NFC/RFID Tag and Transponder Chip 13553kHz to 13567kHz 1Kbit 3-Pin XSON T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2342 | Americas - 2990 |
|
$0.1927 / $0.4041 | Buy Now |
DISTI #
SL2S2002FTB,115
|
Avnet Americas | Dedicated Chip 3-Pin XSON - Tape and Reel (Alt: SL2S2002FTB,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1879 / $0.2074 | Buy Now |
DISTI #
SL2S2002FTB,115
|
Avnet Silica | Dedicated Chip 3-Pin XSON (Alt: SL2S2002FTB,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SL2S2002FTB,115
|
EBV Elektronik | Dedicated Chip 3-Pin XSON (Alt: SL2S2002FTB,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL2S2002FTB,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL2S2002FTB,115
NXP Semiconductors
SL2S2002; SL2S2102 - ICODE SLIX SON 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1.45 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-1122, XSON-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1122 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |