Part Details for SL297C472KABTRX by Kyocera AVX Components
Overview of SL297C472KABTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL297C472KABTRX
SL297C472KABTRX CAD Models
SL297C472KABTRX Part Data Attributes
|
SL297C472KABTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL297C472KABTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL297C472KABTRX
This table gives cross-reference parts and alternative options found for SL297C472KABTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL297C472KABTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL597C472KABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SL297C472KABTRX vs SL597C472KABT |
SL137C472KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SL297C472KABTRX vs SL137C472KABTR2 |
SL297C472KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SL297C472KABTRX vs SL297C472KABTR1 |
SR207C472KAR | CAP,CERAMIC,4.7NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SL297C472KABTRX vs SR207C472KAR |
SR207C472KTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SL297C472KABTRX vs SR207C472KTRTR1 |
SL287C472KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SL297C472KABTRX vs SL287C472KABTRX |
SL137C472KAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SL297C472KABTRX vs SL137C472KAB |
SL207C472KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SL297C472KABTRX vs SL207C472KABTR1 |
CMR-500/472KX21TAF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | Tecate Group | SL297C472KABTRX vs CMR-500/472KX21TAF |
SR207C472KARAP1 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | Kyocera AVX Components | SL297C472KABTRX vs SR207C472KARAP1 |