Part Details for SL297A1R0CABT by Kyocera AVX Components
Overview of SL297A1R0CABT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL297A1R0CABT
SL297A1R0CABT CAD Models
SL297A1R0CABT Part Data Attributes
|
SL297A1R0CABT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL297A1R0CABT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL297A1R0CABT
This table gives cross-reference parts and alternative options found for SL297A1R0CABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL297A1R0CABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL207A1R0CAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 2012, | Kyocera AVX Components | SL297A1R0CABT vs SL207A1R0CAB |
SL597A1R0CABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 2012, | Kyocera AVX Components | SL297A1R0CABT vs SL597A1R0CABAP1 |
SR207A1R0CTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 2012, | Kyocera AVX Components | SL297A1R0CABT vs SR207A1R0CTRTR1 |
SL227A1R0CAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 2012, | Kyocera AVX Components | SL297A1R0CABT vs SL227A1R0CAB |
SL297A1R0CABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 2012, | Kyocera AVX Components | SL297A1R0CABT vs SL297A1R0CABAP1 |
SL287A1R0CABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 2012, | Kyocera AVX Components | SL297A1R0CABT vs SL287A1R0CABTR2 |
SL597A1R0CABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 2012, | Kyocera AVX Components | SL297A1R0CABT vs SL597A1R0CABTR1 |
SR207A1R0CART | Ceramic Capacitor, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 2012, | Kyocera AVX Components | SL297A1R0CABT vs SR207A1R0CART |
SR207A1R0CARTR1 | Ceramic Capacitor, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 2012, | Kyocera AVX Components | SL297A1R0CABT vs SR207A1R0CARTR1 |
SL297A1R0CABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 2012, | Kyocera AVX Components | SL297A1R0CABT vs SL297A1R0CABTRX |