-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator, CMOS, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | 58 |
|
$6.7932 / $11.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL28PCIE26ALC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL28PCIE26ALC
Silicon Laboratories Inc
Clock Generator, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for SL28PCIE26ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL28PCIE26ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28PCIE26ALCT | Clock Generator, CMOS, QFN-32 | Silicon Laboratories Inc | SL28PCIE26ALC vs SL28PCIE26ALCT |
SL28PCIE26ALI | Clock Generator, CMOS, QFN-32 | Silicon Laboratories Inc | SL28PCIE26ALC vs SL28PCIE26ALI |