Part Details for SL28EB717ALI by Silicon Laboratories Inc
Overview of SL28EB717ALI by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SL28EB717ALI
SL28EB717ALI CAD Models
SL28EB717ALI Part Data Attributes
|
SL28EB717ALI
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL28EB717ALI
Silicon Laboratories Inc
Processor Specific Clock Generator, 166.67MHz, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166.67 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SL28EB717ALI
This table gives cross-reference parts and alternative options found for SL28EB717ALI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL28EB717ALI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8V41N012NLGI8 | VFQFPN-72, Reel | Integrated Device Technology Inc | SL28EB717ALI vs 8V41N012NLGI8 |
9SQL4952BNLGI | Processor Specific Clock Generator | Integrated Device Technology Inc | SL28EB717ALI vs 9SQL4952BNLGI |
932SQ426AKLF | VFQFPN-64, Tray | Integrated Device Technology Inc | SL28EB717ALI vs 932SQ426AKLF |
8430S803BYILFT | PTQFP-48, Reel | Integrated Device Technology Inc | SL28EB717ALI vs 8430S803BYILFT |
9FGP205AKLF | CK-MNG+ Peripheral Synthesizer w/Wake-On-Lan support for Intel Servers, VFQFPN490/Tray | Renesas Electronics Corporation | SL28EB717ALI vs 9FGP205AKLF |
6V49205APAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | SL28EB717ALI vs 6V49205APAG8 |
SL28EB740AZI | Processor Specific Clock Generator, 166.67MHz, CMOS, PDSO56, LEAD FREE, MO-153EE, TSSOP-56 | Silicon Laboratories Inc | SL28EB717ALI vs SL28EB740AZI |
AK8160B | Processor Specific Clock Generator, 100.03MHz, CMOS, QFN-20 | Asahi Kasei Microsystems Corporation | SL28EB717ALI vs AK8160B |
8413S06BKILFT | VFQFPN-48, Reel | Integrated Device Technology Inc | SL28EB717ALI vs 8413S06BKILFT |
SL28EB740AZIT | Processor Specific Clock Generator, 166.67MHz, CMOS, PDSO56, LEAD FREE, MO-153EE, TSSOP-56 | Silicon Laboratories Inc | SL28EB717ALI vs SL28EB740AZIT |