Part Details for SL287A3R3CABAP1 by Kyocera AVX Components
Overview of SL287A3R3CABAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL287A3R3CABAP1
SL287A3R3CABAP1 CAD Models
SL287A3R3CABAP1 Part Data Attributes
|
SL287A3R3CABAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL287A3R3CABAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL287A3R3CABAP1
This table gives cross-reference parts and alternative options found for SL287A3R3CABAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL287A3R3CABAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL207A3R3CABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 2012, | Kyocera AVX Components | SL287A3R3CABAP1 vs SL207A3R3CABTRX |
SL297A3R3CABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 2012, | Kyocera AVX Components | SL287A3R3CABAP1 vs SL297A3R3CABT |
SL597A3R3CABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 2012, | Kyocera AVX Components | SL287A3R3CABAP1 vs SL597A3R3CABTR2 |
SL287A3R3CABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 2012, | Kyocera AVX Components | SL287A3R3CABAP1 vs SL287A3R3CABTR1 |
SL137A3R3CABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 2012, | Kyocera AVX Components | SL287A3R3CABAP1 vs SL137A3R3CABTR1 |
SL287A3R3CABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 2012, | Kyocera AVX Components | SL287A3R3CABAP1 vs SL287A3R3CABT |
SR207A3R3CTR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 2012, | Kyocera AVX Components | SL287A3R3CABAP1 vs SR207A3R3CTR |
SL227A3R3CABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 2012, | Kyocera AVX Components | SL287A3R3CABAP1 vs SL227A3R3CABT |
SR207A3R3CARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 2012, | Kyocera AVX Components | SL287A3R3CABAP1 vs SR207A3R3CARTR2 |
SL597A3R3CABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 2012, | Kyocera AVX Components | SL287A3R3CABAP1 vs SL597A3R3CABAP1 |