Part Details for SL287A2R7KABAP1 by Kyocera AVX Components
Overview of SL287A2R7KABAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL287A2R7KABAP1
SL287A2R7KABAP1 CAD Models
SL287A2R7KABAP1 Part Data Attributes
|
SL287A2R7KABAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL287A2R7KABAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL287A2R7KABAP1
This table gives cross-reference parts and alternative options found for SL287A2R7KABAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL287A2R7KABAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR207A2R7KARTR1 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 2012, | Kyocera AVX Components | SL287A2R7KABAP1 vs SR207A2R7KARTR1 |
SL287A2R7KAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 2012, | Kyocera AVX Components | SL287A2R7KABAP1 vs SL287A2R7KAB |
SL597A2R7KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 2012, | Kyocera AVX Components | SL287A2R7KABAP1 vs SL597A2R7KABTR1 |
SL227A2R7KAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 2012, | Kyocera AVX Components | SL287A2R7KABAP1 vs SL227A2R7KAB |
SL207A2R7KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 2012, | Kyocera AVX Components | SL287A2R7KABAP1 vs SL207A2R7KABTRX |
SL597A2R7KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 2012, | Kyocera AVX Components | SL287A2R7KABAP1 vs SL597A2R7KABTRX |
SR207A2R7KAR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 2012, | Kyocera AVX Components | SL287A2R7KABAP1 vs SR207A2R7KAR |
SR207A2R7KARTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 2012, | Kyocera AVX Components | SL287A2R7KABAP1 vs SR207A2R7KARTRX |
SL597A2R7KABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 2012, | Kyocera AVX Components | SL287A2R7KABAP1 vs SL597A2R7KABT |
SR207A2R7KARAP1 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 2012, | Kyocera AVX Components | SL287A2R7KABAP1 vs SR207A2R7KARAP1 |