Part Details for SL28541BZC-2T by Silicon Laboratories Inc
Overview of SL28541BZC-2T by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL28541BZC-2T
SL28541BZC-2T CAD Models
SL28541BZC-2T Part Data Attributes
|
SL28541BZC-2T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL28541BZC-2T
Silicon Laboratories Inc
Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, HALOGEN FREE AND ROHS COMPLIANT, MO-153EE, TSSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MO-153EE, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SL28541BZC-2T
This table gives cross-reference parts and alternative options found for SL28541BZC-2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL28541BZC-2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28541BZI-2 | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, HALOGEN FREE AND ROHS COMPLIANT, MO-153EE, TSSOP-56 | Silicon Laboratories Inc | SL28541BZC-2T vs SL28541BZI-2 |
SL28541BZI-2T | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, HALOGEN FREE AND ROHS COMPLIANT, MO-153EE, TSSOP-56 | Silicon Laboratories Inc | SL28541BZC-2T vs SL28541BZI-2T |