Part Details for SL2500JX21 by Toshiba America Electronic Components
Overview of SL2500JX21 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL2500JX21
SL2500JX21 CAD Models
SL2500JX21 Part Data Attributes:
|
SL2500JX21
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SL2500JX21
Toshiba America Electronic Components
Photo Trigger Device, PHOTO DETECTOR SCR, 6000 V OFF-STATE OUTPUT-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
On-State Current-Max | 3925 A | |
Optoelectronic Device Type | PHOTO SCR |