-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL23418UFUZ | Renesas Electronics Corporation | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
ISL23325TFVZ | Renesas Electronics Corporation | Dual, 256-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
ISL23415TFUZ-T7A | Renesas Electronics Corporation | Single, Low Voltage Digitally Controlled Potentiometer (XDCP™) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5720
|
Newark | Schottky Rectifier, 2A 30V Do-214Aa, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:440Mv, Product Range:- Rohs Compliant: Yes |Vishay SL23-E3/52T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 241 |
|
$0.2970 / $0.5930 | Buy Now |
DISTI #
77K2550
|
Newark | Schottky Rectifier, 2A 30V Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:30V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:440Mv Rohs Compliant: Yes |Vishay SL23-E3/52T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.1840 | Buy Now |
DISTI #
05R5720
|
Avnet Americas | 2A, 30V, SMB, SM SCHOTTKY RECT. - Product that comes on tape, but is not reeled (Alt: 05R5720) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack |
241 Partner Stock |
|
$0.2970 | Buy Now |
DISTI #
SL23-E3/52T
|
Avnet Americas | 2A, 30V, SMB, SM SCHOTTKY RECT. - Tape and Reel (Alt: SL23-E3/52T) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1447 / $0.1537 | Buy Now |
DISTI #
625-SL23-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0 Amp 30 Volt RoHS: Compliant | 4831 |
|
$0.1510 / $0.5400 | Buy Now |
DISTI #
V36:1790_18813999
|
Arrow Electronics | Diode Schottky 30V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2433 | Americas - 45000 |
|
$0.1302 / $0.1411 | Buy Now |
DISTI #
E02:0323_00021571
|
Arrow Electronics | Diode Schottky 30V 2A 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2441 | Europe - 40500 |
|
$0.1022 / $0.1348 | Buy Now |
DISTI #
V72:2272_18813999
|
Arrow Electronics | Diode Schottky 30V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2787 |
|
$0.1425 / $0.3995 | Buy Now |
|
Future Electronics | SL23 Series Single 30 V 100 A Surface Mount Schottky Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel |
9750 Reel |
|
$0.1230 / $0.1360 | Buy Now |
|
Future Electronics | SL23 Series Single 30 V 100 A Surface Mount Schottky Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel |
750 Reel |
|
$0.1230 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL23-E3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL23-E3/52T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.28 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SL23-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL23-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL23-E3/52T | Vishay Semiconductors | Check for Price | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | SL23-E3/52T vs SL23-E3/52T |
SL23 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SL23-E3/52T vs SL23 |
SL23 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SL23-E3/52T vs SL23 |
SL23-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | SL23-E3/52T vs SL23-G |