Part Details for SL227A4R3DAB by Kyocera AVX Components
Overview of SL227A4R3DAB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL227A4R3DAB
SL227A4R3DAB CAD Models
SL227A4R3DAB Part Data Attributes
|
SL227A4R3DAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL227A4R3DAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.6279% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 11.6279% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL227A4R3DAB
This table gives cross-reference parts and alternative options found for SL227A4R3DAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL227A4R3DAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR207A4R3DTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2012, | Kyocera AVX Components | SL227A4R3DAB vs SR207A4R3DTRTR2 |
SR207A4R3DARTR1 | Ceramic Capacitor, Ceramic, 500V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2012, | Kyocera AVX Components | SL227A4R3DAB vs SR207A4R3DARTR1 |
SR207A4R3DARTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2012, | Kyocera AVX Components | SL227A4R3DAB vs SR207A4R3DARTRX |
SL597A4R3DABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2012, | Kyocera AVX Components | SL227A4R3DAB vs SL597A4R3DABTRX |
SR207A4R3DTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2012, | Kyocera AVX Components | SL227A4R3DAB vs SR207A4R3DTRTRX |
SL287A4R3DABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2012, | Kyocera AVX Components | SL227A4R3DAB vs SL287A4R3DABT |
SL137A4R3DABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2012, | Kyocera AVX Components | SL227A4R3DAB vs SL137A4R3DABTRX |
SL287A4R3DABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2012, | Kyocera AVX Components | SL227A4R3DAB vs SL287A4R3DABAP1 |
SL297A4R3DABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2012, | Kyocera AVX Components | SL227A4R3DAB vs SL297A4R3DABAP1 |
SR207A4R3DART | Ceramic Capacitor, Ceramic, 500V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2012, | Kyocera AVX Components | SL227A4R3DAB vs SR207A4R3DART |