Part Details for SL222A680JAB by Kyocera AVX Components
Overview of SL222A680JAB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL222A680JAB
SL222A680JAB CAD Models
SL222A680JAB Part Data Attributes
|
SL222A680JAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL222A680JAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL222A680JAB
This table gives cross-reference parts and alternative options found for SL222A680JAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL222A680JAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR212A680J4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 2012, | Kyocera AVX Components | SL222A680JAB vs AR212A680J4RAP1 |
SR212A680JARAP1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 2012, | Kyocera AVX Components | SL222A680JAB vs SR212A680JARAP1 |
NCM21NPO680J200F | Cap,Ceramic,68pF,200VDC,5% -Tol,5% +Tol,NP0 TC Code,-30,30ppm TC | NIC Components Corp | SL222A680JAB vs NCM21NPO680J200F |
AR202A680J4RT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 2012, | Kyocera AVX Components | SL222A680JAB vs AR202A680J4RT |
SR212A680JART | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 2012, | Kyocera AVX Components | SL222A680JAB vs SR212A680JART |
SL212A680JABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 2012, | Kyocera AVX Components | SL222A680JAB vs SL212A680JABT |
SR212A680JARTR1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SL222A680JAB vs SR212A680JARTR1 |
AR212A680J4RT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 2012, | Kyocera AVX Components | SL222A680JAB vs AR212A680J4RT |
SR592A680JARTR1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 2012, | Kyocera AVX Components | SL222A680JAB vs SR592A680JARTR1 |
SR202A680JAR | CAP CER 68PF 200V NP0 RADIAL | Kyocera AVX Components | SL222A680JAB vs SR202A680JAR |