Part Details for SL222A101FAB by Kyocera AVX Components
Overview of SL222A101FAB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL222A101FAB
SL222A101FAB CAD Models
SL222A101FAB Part Data Attributes
|
SL222A101FAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL222A101FAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL222A101FAB
This table gives cross-reference parts and alternative options found for SL222A101FAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL222A101FAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR202A101F4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SL222A101FAB vs AR202A101F4RAP1 |
SL222A101FABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SL222A101FAB vs SL222A101FABT |
NCM21NPO101F200F | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 2012, | NIC Components Corp | SL222A101FAB vs NCM21NPO101F200F |
SR212A101FARTR1 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SL222A101FAB vs SR212A101FARTR1 |
AR212A101F4RT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SL222A101FAB vs AR212A101F4RT |
AR202A101F4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL222A101FAB vs AR202A101F4R |
AR202A101F4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SL222A101FAB vs AR202A101F4RTR1 |
SR212A101FART | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SL222A101FAB vs SR212A101FART |
SR222A101FARAP1 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SL222A101FAB vs SR222A101FARAP1 |
SR592A101FARAP1 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 2012, | Kyocera AVX Components | SL222A101FAB vs SR592A101FARAP1 |