There are no models available for this part yet.
Overview of SL2221428G by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SL2221428G by Fischer Elektronik GmbH & Co KG
Part Data Attributes for SL2221428G by Fischer Elektronik GmbH & Co KG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FISCHER ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
28
|
Alternate Parts for SL2221428G
This table gives cross-reference parts and alternative options found for SL2221428G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL2221428G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87894-528 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | SL2221428G vs 87894-528 |
10119109-628022LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SL2221428G vs 10119109-628022LF |
TSW-114-16-G-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SL2221428G vs TSW-114-16-G-D |
E842-816-2831-F35 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | SL2221428G vs E842-816-2831-F35 |
1-87216-4 | 28 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | SL2221428G vs 1-87216-4 |
95802-128E | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SL2221428G vs 95802-128E |
10119109-928029LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SL2221428G vs 10119109-928029LF |
65989-228 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | SL2221428G vs 65989-228 |
98141-128H | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SL2221428G vs 98141-128H |
75199-053 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SL2221428G vs 75199-053 |