Part Details for SL2220V-KD2B by Foxconn
Overview of SL2220V-KD2B by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL2220V-KD2B
SL2220V-KD2B CAD Models
SL2220V-KD2B Part Data Attributes
|
SL2220V-KD2B
Foxconn
Buy Now
Datasheet
|
Compare Parts:
SL2220V-KD2B
Foxconn
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SL2220V-KD2B
This table gives cross-reference parts and alternative options found for SL2220V-KD2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL2220V-KD2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL22207-WD2PB | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Foxconn | SL2220V-KD2B vs SL22207-WD2PB |
SL2220F-KWD2PB | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | SL2220V-KD2B vs SL2220F-KWD2PB |
53-136-40-5-T | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | SL2220V-KD2B vs 53-136-40-5-T |
P9403-40-22 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Protectron Electromech Ltd | SL2220V-KD2B vs P9403-40-22 |
PC220-A-1AD-M | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Teka Interconnection Systems | SL2220V-KD2B vs PC220-A-1AD-M |
51940-124 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | SL2220V-KD2B vs 51940-124 |
SL2220F-P4PB | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | SL2220V-KD2B vs SL2220F-P4PB |
SL22201-KD2PB | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | SL2220V-KD2B vs SL22201-KD2PB |
SL2220F-D2B | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | SL2220V-KD2B vs SL2220F-D2B |
SL2220F-KP4B | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | SL2220V-KD2B vs SL2220F-KP4B |