Part Details for SL22-MH1-H by Formosa Microsemi Co Ltd
Overview of SL22-MH1-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22316UFRT10Z-TK | Renesas Electronics Corporation | Low Noise, Low Power I2C® Bus, 128 Taps, TDFN, /Reel | |
ISL22313WFU10Z-TK | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, MSOP, /Reel | |
ISL22343WFV20Z | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, TSSOP, /Tube |
Part Details for SL22-MH1-H
SL22-MH1-H CAD Models
SL22-MH1-H Part Data Attributes
|
SL22-MH1-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SL22-MH1-H
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SL22-MH1-H
This table gives cross-reference parts and alternative options found for SL22-MH1-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL22-MH1-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR22G-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SL22-MH1-H vs SR22G-SMB-R |
SK22-S | Rectifier Diode, | Surge Components Inc | SL22-MH1-H vs SK22-S |
SL22F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SL22-MH1-H vs SL22F |
LSL22 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SL22-MH1-H vs LSL22 |
CMSH2-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | SL22-MH1-H vs CMSH2-20PBFREE |
SR22G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SL22-MH1-H vs SR22G-SMA-R |
SS22LHM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SL22-MH1-H vs SS22LHM2G |
SR22L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SL22-MH1-H vs SR22L-SMA-R |
SS22-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SL22-MH1-H vs SS22-XX-TR30 |
FS22WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Fagor Electrónica | SL22-MH1-H vs FS22WHE3TRTB |