SL212A2R4JABT
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012,

Overview of SL212A2R4JABT by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SL212A2R4JABT by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL212A2R4JABT by Kyocera AVX Components

SL212A2R4JABT
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2012
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
2012
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.175 mm
Want to compare parts?
  1. SL212A2R4JABT
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012,
    VS

Alternate Parts for SL212A2R4JABT

This table gives cross-reference parts and alternative options found for SL212A2R4JABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL212A2R4JABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR212A2R4JATTR2 Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012 Kyocera AVX Components SL212A2R4JABT vs SR212A2R4JATTR2
SL592A2R4JABT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, Kyocera AVX Components SL212A2R4JABT vs SL592A2R4JABT
SR212A2R4JATTRX Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012 Kyocera AVX Components SL212A2R4JABT vs SR212A2R4JATTRX
SR202A2R4JTRTR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, Kyocera AVX Components SL212A2R4JABT vs SR202A2R4JTRTR1
SL222A2R4JABT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, Kyocera AVX Components SL212A2R4JABT vs SL222A2R4JABT
SR212A2R4JAATR1 Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012 Kyocera AVX Components SL212A2R4JABT vs SR212A2R4JAATR1
SL592A2R4JABTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, Kyocera AVX Components SL212A2R4JABT vs SL592A2R4JABTR2
SL592A2R4JABTRX Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, Kyocera AVX Components SL212A2R4JABT vs SL592A2R4JABTRX
SR212A2R4JAT CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000024uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SL212A2R4JABT vs SR212A2R4JAT
SR212A2R4JAATRX Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012 Kyocera AVX Components SL212A2R4JABT vs SR212A2R4JAATRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL212A2R4JABT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL212A2R4JABT by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SL212A2R4JABT would you like to use for your alert(s)?
  • Please alert me when SL212A2R4JABT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL212A2R4JABT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL212A2R4JABT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL212A2R4JABT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL212A2R4JABT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL212A2R4JABT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: