Part Details for SL211E224ZAB by Kyocera AVX Components
Overview of SL211E224ZAB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL211E224ZAB
SL211E224ZAB CAD Models
SL211E224ZAB Part Data Attributes
|
SL211E224ZAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL211E224ZAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL211E224ZAB
This table gives cross-reference parts and alternative options found for SL211E224ZAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL211E224ZAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL221E224ZAB | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211E224ZAB vs SL221E224ZAB |
SR221E224ZAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL211E224ZAB vs SR221E224ZAR |
SR201E224ZAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL211E224ZAB vs SR201E224ZAR |
NCM20Z5U224Z100F | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012, | NIC Components Corp | SL211E224ZAB vs NCM20Z5U224Z100F |
SR211E224ZAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL211E224ZAB vs SR211E224ZAR |
SL201E224ZAB | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211E224ZAB vs SL201E224ZAB |
SR201E224ZARAP1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012, | Kyocera AVX Components | SL211E224ZAB vs SR201E224ZARAP1 |
SR591E224ZAR | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012, | Kyocera AVX Components | SL211E224ZAB vs SR591E224ZAR |
SR211E224ZARAP1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012, | Kyocera AVX Components | SL211E224ZAB vs SR211E224ZARAP1 |
SR201E224ZA-RTR1 | CAPACITOR, CERAMIC, 100V, Z5U, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL211E224ZAB vs SR201E224ZA-RTR1 |