Part Details for SL211A682KABAP1 by Kyocera AVX Components
Overview of SL211A682KABAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL211A682KABAP1
SL211A682KABAP1 CAD Models
SL211A682KABAP1 Part Data Attributes
|
SL211A682KABAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL211A682KABAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL211A682KABAP1
This table gives cross-reference parts and alternative options found for SL211A682KABAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL211A682KABAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR201A682KARTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SL211A682KABAP1 vs SR201A682KARTR1 |
SR221A682KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL211A682KABAP1 vs SR221A682KAR |
SR591A682KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | SL211A682KABAP1 vs SR591A682KART |
SL211A682KABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | SL211A682KABAP1 vs SL211A682KABT |
SR201A682KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | SL211A682KABAP1 vs SR201A682KART |
SL201A682KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | SL211A682KABAP1 vs SL201A682KABAP1 |
SL201A682KABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | SL211A682KABAP1 vs SL201A682KABT |
SR211A682KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | SL211A682KABAP1 vs SR211A682KARAP1 |
SR221A682KARTR1 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SL211A682KABAP1 vs SR221A682KARTR1 |
SR221A682KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2012, | Kyocera AVX Components | SL211A682KABAP1 vs SR221A682KART |