Part Details for SL211A392GABTR2 by Kyocera AVX Components
Overview of SL211A392GABTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL211A392GABTR2
SL211A392GABTR2 CAD Models
SL211A392GABTR2 Part Data Attributes
|
SL211A392GABTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL211A392GABTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL211A392GABTR2
This table gives cross-reference parts and alternative options found for SL211A392GABTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL211A392GABTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL591A392GABTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2012, | Kyocera AVX Components | SL211A392GABTR2 vs SL591A392GABTRX |
SR201A392GATTR2 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2012, | Kyocera AVX Components | SL211A392GABTR2 vs SR201A392GATTR2 |
SL201A392GABTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2012, | Kyocera AVX Components | SL211A392GABTR2 vs SL201A392GABTRX |
AR591A392G4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2012, | Kyocera AVX Components | SL211A392GABTR2 vs AR591A392G4R |
AR201A392G4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2012, | Kyocera AVX Components | SL211A392GABTR2 vs AR201A392G4RTR2 |
SL211A392GABTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2012, | Kyocera AVX Components | SL211A392GABTR2 vs SL211A392GABTRX |
SR201A392GTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2012, | Kyocera AVX Components | SL211A392GABTR2 vs SR201A392GTR |
SL291A392GABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2012, | Kyocera AVX Components | SL211A392GABTR2 vs SL291A392GABT |
SR201A392GAATR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SL211A392GABTR2 vs SR201A392GAATR2 |
AR591A392G4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2012, | Kyocera AVX Components | SL211A392GABTR2 vs AR591A392G4RT |