Part Details for SL211A152FABT by Kyocera AVX Components
Overview of SL211A152FABT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL211A152FABT
SL211A152FABT CAD Models
SL211A152FABT Part Data Attributes
|
SL211A152FABT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL211A152FABT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL211A152FABT
This table gives cross-reference parts and alternative options found for SL211A152FABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL211A152FABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR291A152FAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL211A152FABT vs SR291A152FAR |
SL211A152FAB | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211A152FABT vs SL211A152FAB |
SR591A152FART | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | Kyocera AVX Components | SL211A152FABT vs SR591A152FART |
AR201A152F4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | Kyocera AVX Components | SL211A152FABT vs AR201A152F4RT |
NCM20NPO152F100F | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 2012, | NIC Components Corp | SL211A152FABT vs NCM20NPO152F100F |
SL201A152FABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | Kyocera AVX Components | SL211A152FABT vs SL201A152FABT |
SR211A152FARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SL211A152FABT vs SR211A152FARTR1 |
AR211A152F4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | Kyocera AVX Components | SL211A152FABT vs AR211A152F4RAP1 |
AR211A152F4RT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | Kyocera AVX Components | SL211A152FABT vs AR211A152F4RT |
AR201A152F4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2012, | Kyocera AVX Components | SL211A152FABT vs AR201A152F4RTR1 |