Part Details for SL202C153KABTR1 by Kyocera AVX Components
Overview of SL202C153KABTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL202C153KABTR1
SL202C153KABTR1 CAD Models
SL202C153KABTR1 Part Data Attributes
|
SL202C153KABTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL202C153KABTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL202C153KABTR1
This table gives cross-reference parts and alternative options found for SL202C153KABTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL202C153KABTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL202C153KAB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL202C153KABTR1 vs SL202C153KAB |
SR592C153KARTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | SL202C153KABTR1 vs SR592C153KARTR1 |
SR592C153KAR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | SL202C153KABTR1 vs SR592C153KAR |
SR202C153KARTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SL202C153KABTR1 vs SR202C153KARTR1 |
SR592C153KART | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | SL202C153KABTR1 vs SR592C153KART |
SR292C153KAR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | SL202C153KABTR1 vs SR292C153KAR |
SR292C153KARTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | SL202C153KABTR1 vs SR292C153KARTR1 |
SL202C153KABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | SL202C153KABTR1 vs SL202C153KABT |
SL212C153KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | SL202C153KABTR1 vs SL212C153KABAP1 |
SR292C153KARAP1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | SL202C153KABTR1 vs SR292C153KARAP1 |